
ABS plastic enclosure, grey, featuring a UL94 HB flammability rating. Dimensions are 180mm length, 120mm width, and 62mm height. Offers IP66 and IP67 ingress protection ratings for robust environmental sealing. External mounting design with a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1555HF42GY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 120 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 62mm |
| Length | 180mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555HF42GY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
