
ABS plastic enclosure, grey, featuring IP66 and IP68 ratings for robust environmental protection. Designed for wall mounting, this general-purpose enclosure measures 180mm (7.09 inches) in length, 120mm (4.72 inches) in width, and 60mm (2.4 inches) in depth. Constructed from durable ABS material, it offers a flammability rating of UL94 HB and operates within a temperature range of -40°C to 120°C. Approvals include UL and NEMA standards.
Hammond 1555HGY technical specifications.
| Approvals | UL, NEMA |
| Body Color | Grey |
| Body Material | ABS |
| Package/Case | 120 |
| Color | Grey |
| Depth | 2.4inch |
| Flammability Rating | UL94 HB |
| Height | 60mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP68 |
| Reach SVHC Compliant | No |
| Series | 1555 |
| Weight | 1.323lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555HGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
