Hammond 1555JF17GY technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 37mm |
| Length | 159mm |
| Material | ABS, Plastic, ACRYLONITRILE BUTADIENE STYRENE |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP67 |
| Reach SVHC Compliant | No |
| Series | 1555F |
| Weight | 10.582189oz |
| Width | 91mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555JF17GY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.