
This general purpose steel enclosure is made of steel and metal, with a grey and beige color finish. It measures 5.827 inches in length, 2.992 inches in width, and 0.064 inches in height. The enclosure is designed for chassis mounting and is sold individually.
Hammond 1555JFPL technical specifications.
| Color | Grey, Beige |
| Height | 0.064inch |
| Length | 5.827inch |
| Material | Steel, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Series | 1555 |
| Weight | 5oz |
| Width | 2.992inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1555JFPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.