Hammond 157D technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 10A |
| DC Resistance (DCR) | 38mR |
| Height | 2inch |
| Height - Seated (Max) | 2inch |
| Inductance | 1mH |
| Lead Length | 12.7mm |
| Lead Pitch | 71.37mm |
| Length | 3.25inch |
| Max DC Current | 10A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 157 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 1lb |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Hammond 157D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
