
The 230V 10A Wall Mount Power Distribution Unit has a maximum current rating of 10A and is made of aluminium. It features six AC outlets and is approved for use in various regions including CSA, CE, cULus, TUV, GS, and UL. The unit is packaged in bulk and has a weight of 1.5lb. It is not Reach SVHC compliant. The unit is designed for wall and rack mounting and has a height of 50.8mm.
Hammond 1581T6 technical specifications.
| AC Outlets | 6 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Current Rating | 10A |
| Height | 50.8mm |
| Length | 13.364inch |
| Max Current Rating | 10A |
| Mount | Wall, Rack |
| Output Voltage | 220V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1581 |
| Voltage Rating (AC) | 230V |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1581T6 to view detailed technical specifications.
No datasheet is available for this part.