PDU Outlet Strip 125V 15A Horizontal Rackmount
Hammond 1582H8A1BK technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 1.75inch |
| Length | 19inch |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1582 |
| Voltage Rating (AC) | 125V |
| Weight | 7.606lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1582H8A1BK to view detailed technical specifications.
No datasheet is available for this part.