Hammond 1582T6B1BKRA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1582RA |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1582T6B1BKRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.