The Hammond 1583H12A1BKX is a 12-outlet power distribution unit with a current rating of 15A and a voltage rating of 125V AC. It features a black housing and a 6foot cord. The unit is approved by UL and CSA. It is designed for horizontal or rack mounting. The PDU has a maximum current rating of 15A and a weight of 8.818lb. It is not Reach SVHC compliant.
Hammond 1583H12A1BKX technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 44.4mm |
| Housing Color | Black |
| Length | 19inch |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 8.818lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H12A1BKX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
