
The 1583H6A1BK is a power distribution unit from Hammond with six AC outlets. It has a steel body and a maximum current rating of 15A. The unit is approved by UL and CSA and features a circuit breaker for overload protection. It is designed for horizontal or rack mounting and is available in a package quantity of one. The unit has a weight of 7.672lb and a cord length of 6foot.
Hammond 1583H6A1BK technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Cord Length | 6foot |
| Current Rating | 10A |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 7.672lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H6A1BK to view detailed technical specifications.
No datasheet is available for this part.
