
Hammond 1583H6A1BKX technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 10A |
| Height | 44.4mm |
| Housing Color | Black |
| Length | 483mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 7.716lb |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H6A1BKX to view detailed technical specifications.
No datasheet is available for this part.