
The 1583H8A1BK is an 8-outlet power distribution unit with a current rating of 15A and a voltage rating of 125V AC. It features a steel body and a horizontal, rack mount design. The unit is approved by UL and CSA and has a cord length of 6 feet. It is not Reach SVHC compliant. The unit has a weight of 9.59 pounds and measures 3 inches wide, 482.6mm long, and 1.75 inches high.
Hammond 1583H8A1BK technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Body Material | Steel |
| Package/Case | 482 |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 1.75inch |
| Length | 482.6mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1583 |
| Voltage Rating (AC) | 125V |
| Weight | 9.59lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H8A1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
