
Horizontal rackmount power distribution unit (PDU) with 8 AC outlets, rated for 230V and 10A. Features overload protection via a circuit breaker and a 483mm cord length. Constructed with a durable steel body, this 19-inch unit supports horizontal rack mounting. Approvals include CSA, CE, cULus, TUV, GS, and UL.
Hammond 1583H8E1BK technical specifications.
| AC Outlets | 8 |
| Approvals | CSA, CE, cULus, TUV, GS, UL |
| Body Material | Steel |
| Package/Case | 482 |
| Cord Length | 483mm |
| Current Rating | 10A |
| Length | 19inch |
| Max Current Rating | 10A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 1583E |
| Voltage Rating (AC) | 230V |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1583H8E1BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.