Hammond 1584B10 technical specifications.
| Actuator Type | Rocker |
| Mount | Panel |
| Packaging | Bulk |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584B10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.