Hammond 1584B15 technical specifications.
| Actuator Type | Rocker |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 125V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584B15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.