Hammond 1584C10TW20 technical specifications.
| Connector Type B | Wire |
| Cord Length | 10.5foot |
| Current Rating | 15A |
| Number of Conductors | 3 |
| Output Voltage | 120V |
| Package Quantity | 1 |
| Voltage Rating | 125V |
| Weight | 2.205lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584C10TW20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.