Hammond 1584PL technical specifications.
| Package/Case | 125 |
| Current Rating | 15A |
| Mount | Panel |
| Output Voltage | 125V |
| Package Quantity | 1 |
| Series | 1584PL |
| Termination | Wire Leads |
| Voltage | 125V |
| Weight | 0.705479oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.