Hammond 1584S10 technical specifications.
| Color | Black |
| Current Rating | 10A |
| Mount | Snap in |
| Package Quantity | 1 |
| Series | 1584 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| Weight | 1.600016oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.