Hammond 1584S3 technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Voltage | 125V |
| Packaging | Bulk |
| Series | 1584 |
| Weight | 1.600016oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584S3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.