Hammond 1584SR technical specifications.
| Current Rating | 15A |
| Lead Free | Lead Free |
| Output Voltage | 125V |
| Series | 1584 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.