Hammond 1584T4DH6 technical specifications.
| AC Outlets | 4 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 15A |
| Height | 50.8mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1584H |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 2.5lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T4DH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.