Hammond 1584T5C1 technical specifications.
| AC Outlets | 5 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584 |
| Weight | 6.614lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T5C1 to view detailed technical specifications.
No datasheet is available for this part.