Hammond 1584T6DH technical specifications.
| AC Outlets | 6 |
| Approvals | CSA, UL |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 15A |
| Height | 50.8mm |
| Lead Free | Lead Free |
| Length | 356mm |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1584H |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1584T6DH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.