Hammond 1585H10A1 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Connector Type A | Power |
| Connector Type B | Power |
| Cord Length | 6foot |
| Current Rating | 15A |
| Length | 1.22m |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 125V |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585 |
| Weight | 8.818lb |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H10A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.