Hammond 1585H8B1S technical specifications.
| AC Outlets | 8 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Energy | 780J |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1585S |
| Weight | 11.023lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1585H8B1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.