
Hammond 1588T12B1 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | 120 |
| Cord Length | 15foot |
| Current Rating | 15A |
| Length | 77inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Voltage | 125V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1588 |
| Voltage Rating (AC) | 120V |
| Weight | 13.228lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1588T12B1 to view detailed technical specifications.
No datasheet is available for this part.