Hammond 1589H60F1 technical specifications.
| AC Outlets | 10 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Cord Length | 6foot |
| Current Rating | 20A |
| Length | 6foot |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Voltage Rating (AC) | 120V |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589H60F1 to view detailed technical specifications.
No datasheet is available for this part.