Hammond 1589T6F1 technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Cord Length | 6foot |
| Current Rating | 20A |
| Height | 356mm |
| Max Current Rating | 20A |
| Mount | Wall, Rack |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | 1589 |
| Voltage Rating (AC) | 125V |
| Weight | 3lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1589T6F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
