Hammond 158M technical specifications.
| Package/Case | Nonstandard |
| Current Rating | 100mA |
| DC Resistance (DCR) | 262R |
| Height | 2inch |
| Height - Seated (Max) | 2inch |
| Inductance | 10H |
| Lead Free | Lead Free |
| Lead Length | 12.7mm |
| Length | 3.25inch |
| Max DC Current | 100mA |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 158 |
| Shielding | Unshielded |
| Tolerance | 15% |
| Weight | 2.756lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 158M to view detailed technical specifications.
No datasheet is available for this part.
