Hammond 1590BBCB technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Features | Shielded |
| Height | 1.339inch |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.089inch |
| Weight | 0.494lb |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
