
This aluminium enclosure is made of metal, has a black color, and features a shielded design. It measures 1.398 inches in height, 4.705 inches in length, and 3.701 inches in width, with a thickness of 0.089 inch. The enclosure is rated for IP54 and is available in bulk packaging.
Hammond 1590BBFBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.398inch |
| Length | 4.705inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.089inch |
| Weight | 0.544lb |
| Width | 3.701inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
