
Flange mount watertight enclosure crafted from natural die-cast aluminum. Features IP54 rating for protection against dust and water splashes. Dimensions include a length of 118.5mm, width of 3.68 inches, and a height of 34mm. Constructed from durable aluminum and metal, this shielded enclosure offers robust protection for electronic components.
Hammond 1590BBFL technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 34mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 118.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Shielding | Shielded |
| Weight | 0.544lb |
| Width | 3.68inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
