Hammond 1590BBGASKET technical specifications.
| Color | Black, Grey |
| Material | Silicone |
| Package Quantity | 1 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590BBGASKET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.