
General purpose, shielded aluminum enclosure with a natural housing color. Features a durable metal construction, measuring 119mm in length, 94mm in width, and 56.5mm in height. This surface-mount enclosure offers IP54 protection and is lead-free.
Hammond 1590C technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Blue, Natural |
| Depth | 2.07inch |
| Features | Shielded |
| Height | 56.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 119mm |
| Material | Aluminium, Metal |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Shielding | Shielded |
| Weight | 0.6lb |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
