Hammond 1590CE technical specifications.
| Package/Case | Metal |
| Color | Natural, Grey |
| Features | Shielded |
| Height | 64mm |
| Length | 120mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 1.32lb |
| Width | 3.95inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
