Hammond 1590EEBK technical specifications.
| Package/Case | 120 |
| Color | Black |
| Features | Shielded |
| Height | 84mm |
| Length | 200mm |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 1.32lb |
| Width | 4.73inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590EEBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
