
General purpose aluminium enclosure, 188mm length, 82mm height, and 119mm width. Features a durable aluminium and metal construction with a natural finish. Rated IP54 for protection against dust and water splashes. Designed for bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hammond 1590EFL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Natural |
| Height | 82mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 188mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Weight | 1.4lb |
| Width | 4.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590EFL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
