Hammond 1590FFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 2.697inch |
| Length | 7.402inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 2.3lb |
| Width | 7.402inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590FFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.