Hammond 1590H technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 1.06inch |
| Features | Shielded |
| Height | 31mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 52.5mm |
| Material | Aluminium, Metal |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 0.125lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
