Hammond 1590HF technical specifications.
| Color | Beige |
| Depth | 1.06inch |
| Features | Shielded |
| Height | 1.28inch |
| Length | 2.067inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 0.125lb |
| Width | 1.496inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.