The Hammond 1590JFBK is an aluminum enclosure with a black finish and shielded design. It features flanged mounting and a rating of IP54. The enclosure measures 5.709 inches in length, 3.74 inches in width, and 1.988 inches in height, with a thickness of 0.08 inch and a weight of 0.703 pounds. It is available in bulk packaging with a quantity of one per package.
Hammond 1590JFBK technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Features | Shielded |
| Height | 1.988inch |
| Length | 5.709inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 0.703lb |
| Width | 3.74inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590JFBK to view detailed technical specifications.
No datasheet is available for this part.
