
The 1590K431 is a beige metal enclosure from Hammond, measuring 2.209 inches in height, 4.724 inches in length, and 3.7 inches in width. It has a thickness of 0.07 inch and weighs 6.349313 ounces. The enclosure is made of zinc die cast metal and features an IP54 rating. It is not Reach SVHC compliant.
Hammond 1590K431 technical specifications.
| Package/Case | Metal |
| Color | Beige, Natural, Grey |
| Height | 2.209inch |
| Length | 4.724inch |
| Material | ZINC DIE CAST, Metal, Zinc, Aluminium |
| Package Quantity | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590K |
| Thickness | 0.07inch |
| Weight | 6.349313oz |
| Width | 3.7inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590K431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
