Hammond 1590KKFBK technical specifications.
| Package/Case | 125 |
| Color | Black |
| Features | Shielded |
| Height | 2.303inch |
| Length | 4.902inch |
| Material | Aluminium, Metal |
| Mount | Base |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.098inch |
| Weight | 1.1lb |
| Width | 4.902inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590KKFBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.