This aluminum shielded box is made from metal with a black color finish. It has a depth of 1.06 inch, a height of 1.217 inch, and a length of 1.988 inch. The box is rated for IP54 and has a thickness of 0.08 inch. It weighs 0.084 lb and is packaged in bulk.
Hammond 1590LBFBK technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 1.06inch |
| Features | Shielded |
| Height | 1.217inch |
| Length | 1.988inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590F |
| Thickness | 0.08inch |
| Weight | 0.084lb |
| Width | 1.988inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590LBFBK to view detailed technical specifications.
No datasheet is available for this part.