
Diecast aluminum enclosure with flanges, measuring 1.99 inches in length, 1.99 inches in width, and 1.06 inches in depth. Features a durable black finish and a metal package/case construction. Rated IP54 for protection against dust and splashing water. Designed for box mounting with a material thickness of 0.08 inches.
Hammond 1590LBFLBK technical specifications.
| Package/Case | Metal |
| Color | Black |
| Depth | 1.06inch |
| Height | 1.217inch |
| Length | 1.988inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590FL |
| Thickness | 0.08inch |
| Weight | 1.8lb |
| Width | 1.988inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590LBFLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.