Hammond 1590LGY technical specifications.
| Color | Grey |
| Features | Shielded |
| Height | 0.984inch |
| Length | 3.976inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.084lb |
| Width | 1.969inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590LGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
