Hammond 1590MBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.201inch |
| Length | 4.429inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Thickness | 0.08inch |
| Weight | 0.322lb |
| Width | 2.461inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590MBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.