Hammond 1590MF technical specifications.
| Color | Beige |
| Features | Shielded |
| Height | 1.22inch |
| Length | 4.48inch |
| Material | Aluminium, Metal |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bag |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 0.37lb |
| Width | 2.49inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590MF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.