Hammond 1590MMBK technical specifications.
| Color | Black |
| Features | Shielded |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Ratings | IP54 |
| Series | 1590 |
| Thickness | 0.079inch |
| Weight | 5.291094oz |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590MMBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.