Hammond 1590MS50BK technical specifications.
| Color | Black |
| Material | Aluminium, Steel |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1590 |
| Weight | 3.527396oz |
| RoHS | Compliant |
Download the complete datasheet for Hammond 1590MS50BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
